C4MS065120K

Wolfspeed
941-C4MS065120K
C4MS065120K

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 65mohm, 1200V, TO-247-4, Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,28 € 42,80 €
3,43 € 411,60 €
3,05 € 1.555,50 €
2,71 € 2.764,20 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
39 A
65 mOhms
- 10 V, + 23 V
2.6 V
51 nC
- 40 C
+ 175 C
182 W
Enhancement
Brand: Wolfspeed
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Fall Time: 10 ns
Forward Transconductance - Min: 11 S
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 2 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290095
ECCN:
EAR99