C4MS065120K1

Wolfspeed
941-C4MS065120K1
C4MS065120K1

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 65mohm, 1200V, TO-247-4-LP, Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,28 € 42,80 €
3,43 € 411,60 €
3,05 € 1.555,50 €
2,71 € 2.764,20 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
39 A
65 mOhms
- 10 V, + 23 V
2.6 V
51 nC
- 40 C
+ 175 C
182 W
Enhancement
Brand: Wolfspeed
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 11 S
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 2 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V C4MS Discrete SiC MOSFETs

Wolfspeed 1200V C4MS Discrete Silicon Carbide (SiC) MOSFETs deliver unparalleled performance in hard-switched applications. The C4MS family utilizes a fast and soft body diode that enables fast switching with minimal overshoot and ringing, thereby expanding the usable design space for engineers to tune and optimize the performance in the application. The C4MS family provides improved Eon, ERR, and Eoff losses compared to the C3M family of devices, while maintaining a low RDS(on) temperature coefficient. This balanced approach provides maximum performance and efficiency across a wide range of both hard-switched and soft-switched topologies.