C4MS047120J2-TR

Wolfspeed
941-C4MS047120J2-TR
C4MS047120J2-TR

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET,47mohm,1200V, TO-263-7 XL T&R , Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
4,38 € 43,80 €
3,53 € 353,00 €
3,13 € 1.565,00 €
Full Reel (Order in multiples of 800)
2,77 € 2.216,00 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
SMD/SMT
TO-263-7XL
N-Channel
1 Channel
1.2 kV
54 A
47 mOhms
- 10 V + 23 V
2.6 V
68 nC
- 40 C
+ 175 C
280 W
Enhancement
Brand: Wolfspeed
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 15 S
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 2 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290095
ECCN:
EAR99