C3D08060G

Wolfspeed
941-C3D08060G
C3D08060G

Mfr.:

Description:
SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
2,41 € 24,10 €
1,99 € 199,00 €
1,55 € 775,00 €
1,51 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2 (TO-263-2)
Single
8 A
600 V
1.8 V
220 A
50 uA
- 55 C
+ 175 C
Tube
Brand: Wolfspeed
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes come in various packages to meet diverse application requirements.