C3D06060F

Wolfspeed
941-C3D06060F
C3D06060F

Mfr.:

Description:
SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.868

Stock:
7.868 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
1,54 € 15,40 €
1,37 € 137,00 €
1,14 € 570,00 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2 FP
Single
6 A
600 V
1.8 V
200 A
50 uA
- 55 C
+ 175 C
Tube
Brand: Wolfspeed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 17 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 2,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541400103
KRHTS:
8541109000
BRHTS:
85414011
ECCN:
EAR99

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes come in various packages to meet diverse application requirements.