C3D03060E-TR

941-C3D03060ETR
C3D03060E-TR

Mfr.:

Description:
SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 3A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,89 €
Min:
1

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
DPAK-2 (TO-252-2)
Single
3 A
600 V
1.7 V
100 A
50 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Wolfspeed
Moisture Sensitive: Yes
Pd - Power Dissipation: 53 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.