C2M1000170J

941-C2M1000170J
C2M1000170J

Mfr.:

Description:
SiC MOSFETs SIC MOSFET 1700V RDS ON 1 Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.827

Stock:
2.827 Can Dispatch Immediately
Quantities greater than 2827 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,69 € 11,69 €
6,65 € 66,50 €
6,18 € 618,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.7 kV
5.3 A
1 Ohms
- 10 V, + 25 V
3.1 V
13 nC
- 55 C
+ 150 C
78 W
Enhancement
Brand: Wolfspeed
Configuration: Single
Fall Time: 40.4 ns
Moisture Sensitive: Yes
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 4.8 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 10.8 ns
Typical Turn-On Delay Time: 4 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.