RFBA10C55

Wiremold
681-RFBA10C55
RFBA10C55

Mfr.:

Description:
Wire Ducting & Raceways RFBA 10G 5.5 IN CIRC CVR FLOOR BOX

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Floor Box
Steel
483 mm
140 mm
Floor
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0