RC4ATCAL

Wiremold
681-RC4ATCAL
RC4ATCAL

Mfr.:

Description:
Wire Ducting & Raceways FLUSH POKE-THRU ASSY/20A/

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Poke-Thru Device
Aluminum Alloy
Brand: Wiremold
Features: Includeds four prewired 20A receptacles. Each duplex receptacle can be wired as sstandard duplex or isolated ground.
Mounting Method: Flush
Product Type: Wire Ducting & Raceways
Series: RC4
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 78656413152
Unit Weight: 2,425 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.