METL620

Wiremold
681-METL620
METL620

Mfr.:

Description:
Power Outlet Strips 208-250 VAC 20A max L6-20P / L6-30R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Outlet Strips
1 Outlet
7 ft
In-Line
208 VAC to 250 VAC
20 A
Not Protected
Brand: Wiremold
Cable Type: SO Cord
Connector - AC Input: NEMA L6-20P
Connector - AC Output: NEMA L6-20R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030332090
CNHTS:
8536300000
USHTS:
9030333400
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.