G4047XH

Wiremold
681-G4047XH
G4047XH

Mfr.:

Description:
Wire Ducting & Raceways 2-GANG SINGLE MOUSE HOLE OPENING GY

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Faceplate
Steel
Gray
5 in
5 in x 5 in
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 78677605055
Unit Weight: 161,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0