CM2-U2SC

Wiremold
681-CM2-U2SC
CM2-U2SC

Mfr.:

Description:
Wire Ducting & Raceways 2A SC MODULE UNLOADED IVORY

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Faceplate
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 78677601899
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908510
ECCN:
EAR99