8ATC2PSN

Wiremold
681-8ATC2PSN
8ATC2PSN

Mfr.:

Description:
Wire Ducting & Raceways 8IN PREWIRED SURF STYLE ASSEMBLY SN

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Poke-Thru
Aluminum
Nickel
235 mm
235 mm
412 mm
8 in
SMD/SMT
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 78656409680
Unit Weight: 5,488 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0