30TC-412V

Wiremold
681-30TC-412V
30TC-412V

Mfr.:

Description:
Conduit Fittings & Accessories TPP COMM POLE 12 FT 4 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Conduit Fittings & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 78677654171
Unit Weight: 16,579 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908510
ECCN:
EAR99