24S7224GBX99IV

Wiremold
681-24S7224GBX99IV
24S7224GBX99IV

Mfr.:

Description:
Wire Ducting & Raceways PLGMD 20A 72IN 24IN OC SINGLE CIR

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Part # Aliases: 78677616518
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908510
ECCN:
EAR99