2003

Wiremold
681-2003
2003

Mfr.:

Description:
Wire Ducting & Raceways Supporting Clip

Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Accessory
51 mm
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Support Clip
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 78677618970
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99