JF2S

Winchester
678-JF2S
JF2S

Mfr.:

Description:
Rack & Panel Connectors Miniature Side Mount Connector, #20 Contacts, .040" Dia, DC, 7.5A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299
Can Dispatch Immediately
On Order:
100
Expected 6/8/2026
100
Expected 6/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
10,33 € 103,30 €
9,92 € 248,00 €
9,53 € 476,50 €
9,00 € 900,00 €
8,20 € 2.050,00 €
7,68 € 3.840,00 €
7,04 € 7.040,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Rack & Panel Connectors
Rack & Panel Connectors
2 Position
Panel Mount
Solder Cup
Phosphor Bronze
Gold
Brand: Winchester
Contact Type: Socket (Female)
Current Rating: 7.5 A
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JF Rack & Panel Miniature Side-Mount Connectors

Winchester Interconnect / Winchester JF Rack and Panel Miniature Side-Mount Connectors are side-mount connectors available in 2- and 4-position versions. Winchester JF Connectors feature a countersunk mounting hole and narrow width for exceptionally flat mounting. Many positive polarizations provide maximum circuit density. These highly versatile rack and panel connectors are ideal for a variety of industries, including industrial, military, aerospace, instrumentation, and telecommunications.