INSP-99856

Winchester
678-INSP-99856
INSP-99856

Mfr.:

Description:
Multi-Conductor Cables 4-HYT14105S87BC15+F/AM/S/J80 .432 BLK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1.037

Stock:
1.037 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,64 € 46,40 €
3,69 € 369,00 €
3,59 € 1.795,00 €
3,05 € 3.050,00 €
2,85 € 7.125,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Multi-Conductor Cables
Shielded
14 AWG
Black
Polyvinyl Chloride (PVC)
Copper
Brand: Winchester
Product Type: Multi-Conductor Cables
Series: INSP
Factory Pack Quantity: 1
Subcategory: Cable
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
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Flex VFD Cables

Winchester Interconnect / Winchester High-Flex Variable Frequency Drive (VFD) Cables are designed to survive the demand of high voltage spikes associated with variable frequency drive applications. VFD cables utilize an insulation system formulated to resist cable damage and insulation failure due to corona discharge up to >1900V. These VFD cables with Duralon™ jackets are suitable when cable real state and high flexibility are crucial within the application. Winchester Interconnect High-Flex VFD Cables are ideal for motor power, sensors, controls, robotics, industrial Ethernet, and vision systems.