116407

Winchester
678-116407
116407

Mfr.:

Description:
Standard Circular Connector Circular 2 Position Plug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,70 € 99,70 €
90,31 € 903,10 €
86,83 € 2.170,75 €
83,93 € 4.196,50 €
79,32 € 7.932,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Pin (Male)
Cable
5 mm
IP50
Chico
Brand: Winchester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mating Cycles: 500 Cycles
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Chico
Voltage Rating: 300 V
Wire Gauge: 40 AWG to 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Chico Cable Assembly Connectors

Winchester Interconnect Chico Cable Assembly Connectors protect applications from harm and feature a low breakaway force and quick push-and-pull mating. These connectors are designed to disconnect at precise forces and are used in applications to protect sensitive electronics from being harmed due to the design of disconnecting at low predetermined forces. Due to the revolutionary connection design, systems are protected from damage caused by inadvertent drops and pulls from unexpected cable snaps or heavy shock and vibes. Winchester Interconnect Chico Cable Assembly Connectors are suitable for implantable devices, military wearables, industrial instrumentation, and medical and clinical applications.