W989D2DBJX6I

454-W989D2DBJX6I
W989D2DBJX6I

Mfr.:

Description:
DRAM 512Mb LPSDR, x32, 166MHz, Ind Temp, 46nm

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM Mobile - LPSDR
512 Mbit
32 bit
166 MHz
VFBGA-90
16 M x 32
1.7 V
1.95 V
- 40 C
+ 85 C
W989D2DB
Tray
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Supply Current - Max: 38 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320028
ECCN:
EAR99