W9864G2JB-6 TR

454-W9864G2JB-6TR
W9864G2JB-6 TR

Mfr.:

Description:
DRAM 64Mb, SDR SDRAM, x32, 166MHz, T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM
64 Mbit
32 bit
166 MHz
TFBGA-90
2 M x 32
3 V
3.6 V
0 C
+ 70 C
W9825G6KH
Reel
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320002
ECCN:
EAR99