W97AH2KBQX1I TR

454-W97AH2KBQX1ITR
W97AH2KBQX1I TR

Mfr.:

Description:
DRAM 1Gb LPDDR2, x32, 533MHz, -40 ~ 85C T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM - LPDDR2
1 Gbit
32 bit
533 MHz
WFBGA-168
32 M x 32
1.14 V
1.95 V
- 40 C
+ 85 C
W97AH2KB
Reel
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 30 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99