W978H6KBVX2I TR

454-W978H6KBVX2ITR
W978H6KBVX2I TR

Mfr.:

Description:
DRAM 256Mb LPDDR2, x16, 400MHz, -40 - 85C T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM - LPDDR2
256 Mbit
16 bit
400 MHz
VFBGA-134
16 M x 16
1.7 V
1.95 V
- 40 C
+ 85 C
W978H6KB
Reel
Brand: Winbond
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 3500
Subcategory: Memory & Data Storage
Supply Current - Max: 22.5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320028
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.