W66AP6NBHAFJ

454-W66AP6NBHAFJ
W66AP6NBHAFJ

Mfr.:

Description:
DRAM 1Gb LPDDR4, x16, 1600MHz, -40C 105C

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
SDRAM - LPDDR4
1 Gbit
2.133 GHz
VFBGA-100
64 M x 16
3.6 ns
1.7 V
1.95 V
- 40 C
+ 105 C
Tray
Brand: Winbond
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 208
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99