W63BH6MBVACI

454-W63BH6MBVACI
W63BH6MBVACI

Mfr.:

Description:
DRAM 2Gb LPDDR3, x16, 933MHz, Industrial Temp

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
SDRAM - LPDDR3
2 Gbit
16 bit
933 MHz
VFBGA-178
128 M x 16
1.14 V
1.95 V
- 40 C
+ 85 C
W63BH6MB
Brand: Winbond
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 189
Subcategory: Memory & Data Storage
Supply Current - Max: 73 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.