W6351G6KB-12

454-W6351G6KB-12
W6351G6KB-12

Mfr.:

Description:
DRAM 512Mb DDR3 SDRAM, x16, 800MHz, 46nm

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM - DDR3
512 Mbit
16 bit
800 MHz
TFBGA-96
32 M x 16
1.425 V
1.575 V
0 C
+ 95 C
W6351G6KB
Brand: Winbond
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 380
Subcategory: Memory & Data Storage
Supply Current - Max: 175 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320032
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.