W634GG6NB-11 TR

454-W634GG6NB-11TR
W634GG6NB-11 TR

Mfr.:

Description:
DRAM 4Gb DDR3 SDRAM, x16, 933MHz, T&R

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
SDRAM - DDR3
4 Gbit
16 bit
933 MHz
VFBGA-96
256 M x 16
1.425 V
1.575 V
0 C
+ 95 C
W634GG6NB
Reel
Brand: Winbond
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 205 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99