W632GU6NB-12

454-W632GU6NB-12
W632GU6NB-12

Mfr.:

Description:
DRAM 2Gb DDR3L 1.35V SDRAM, x16, 800MHz

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
2 Gbit
16 bit
800 MHz
VFBGA-96
128 M x 16
20 ns
1.283 V
1.45 V
0 C
+ 95 C
W632GU6NB
Tray
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 198
Subcategory: Memory & Data Storage
Supply Current - Max: 145 mA
Unit Weight: 3,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320036
ECCN:
EAR99