W29N02KWDIBF

454-W29N02KWDIBF
W29N02KWDIBF

Mfr.:

Description:
NAND Flash 2G-bit NAND flash, 1.8V, 4-bit ECC, 3V, x16

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NAND Flash
SMD/SMT
VFBGA-48
2 Gbit
128 M x 16
16 bit
1.7 V
1.95 V
- 40 C
+ 85 C
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NAND Flash
Factory Pack Quantity: 260
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
WINBOND