W29N02KVDIAE

454-W29N02KVDIAE
W29N02KVDIAE

Mfr.:

Description:
NAND Flash 2G-bit SLC NAND flash, 3V, 8-bit ECC, 3V, x8

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NAND Flash
RoHS:  
SMD/SMT
VFBGA-48
2 Gbit
8 bit
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Winbond
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 260
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WINBOND