W25Q64JVSSAQ

454-W25Q64JVSSAQ
W25Q64JVSSAQ

Mfr.:

Description:
NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector, SOP8(208mil) Auto 2 -40c-+105c Temp

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
64 Mbit
2.7 V
3.6 V
20 mA
SPI
133 MHz
8 M x 8
Asynchronous
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Winbond
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W25 Serial NOR Flash Automotive Memory ICs

Winbond W25 Serial NOR Flash Automotive Memory ICs are SPI-based (standard, dual, quad), some with API and DTR modes. The supply voltage is typically 3V, with a 1.8V version also available. The erase architecture consists of 4KB sections, 32KB blocks, 64KB blocks, and full-chip erase. The Winbond W25 Serial NOR Flash Automotive Memory ICs are available in 256bytes, with JEDEC ID support (9Fh command) and Unique ID support (4Bh command). Ideal for automotive and industrial serial flash storage.