W25Q64FWZPIQ

454-W25Q64FWZPIQ
W25Q64FWZPIQ

Mfr.:

Description:
NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WSON-8
W25Q64FW
64 Mbit
1.65 V
1.95 V
25 mA
SPI
104 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Brand: Winbond
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Unit Weight: 2,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.