W25Q32FWZPIG

454-W25Q32FWZPIG
W25Q32FWZPIG

Mfr.:

Description:
NOR Flash spiFlash, 1.8V 32M-bit, 4Kb Uniform Sector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Winbond W25Q32JWZPIQ
Winbond
NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WSON-8
W25Q32FW
32 Mbit
1.65 V
1.95 V
25 mA
SPI
104 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99