W25Q256JVMIM TR

454-W25Q256JVMIMTR
W25Q256JVMIM TR

Mfr.:

Description:
NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
SMD/SMT
WFLGA-8
256 Mbit
2.7 V
3.6 V
25 mA
SPI
133 MHz
32 M x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Reel
Brand: Winbond
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
USHTS:
8542320051
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.