W25Q128FWSIG

454-W25Q128FWSIG
W25Q128FWSIG

Mfr.:

Description:
NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
W25Q128FW
128 Mbit
1.65 V
1.95 V
25 mA
SPI
104 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 360
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Unit Weight: 4,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99