W25M02GVTCIT

454-W25M02GVTCIT
W25M02GVTCIT

Mfr.:

Description:
Multichip Packages 2G-bit Serial NAND flash, 3V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: Multichip Packages
RoHS:  
NAND Flash, NOR Flash
2 Gbit
TFBGA-24
W25M02GV
SMD/SMT
104 MHz
- 40 C
+ 85 C
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 8 bit
Interface Type: SPI
Moisture Sensitive: Yes
Organisation: 256 M x 8
Product Type: Multichip Packages
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: SpiStack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
ECCN:
EAR99

FEATURED PRODUCTS
WINBOND