91201

Wiha
596-91201
91201

Mfr.:

Description:
Tool Kits & Cases Green Canvas Pouch /w 8 Positions

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,89 € 27,89 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Tool Kits & Cases
RoHS:
Brand: Wiha
Packaging: Bulk
Product Type: Tool Kits & Cases
Series: POUCHES & CASES
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923290000
USHTS:
3923290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.