80290

Wiha
596-80290
80290

Mfr.:

Description:
Other Tools 3 Piece Dead Blow Hammer Set - 30mm, 40mm, and 50mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,95 € 162,95 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Other Tools
RoHS:
Hammers
Dead Blow
Brand: Wiha
Packaging: Bulk
Product Type: Hand Tools
Series: HAMMERS
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 2,880 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205200000
USHTS:
8205203000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.