77891

Wiha
596-77891
77891

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SoftFinish 11inOne Multi-Driver

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,08 € 17,08 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 6
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
USHTS:
8205400000
ECCN:
EAR99

SoftFinish Multi-Drivers with All-in-One Feature

Wiha SoftFinish Multi-Drivers with All-in-One Feature are versatile tools designed for durability and efficient tool carry. These long-lasting tools come with an ergonomic cushion grip handle for comfort and control. The grip handle also features parallel flats to prevent table-top roll-off and uses an interchangeable bit and nut driver receiver system for multi-tool adaptivity. These multi-drivers consist of Wiha premium quality tool steel engineered for strength and robustness. The exact-fit precision machined tips offer reduced cam-out of fastener heads. Wiha SoftFinish Multi-Drivers with All-in-One Feature are available in three versions, including one with a conduit reamer.

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.