70472

Wiha
596-70472
70472

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Nut Setter 5/16" x 305mm Magnetic

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,99 € 12,99 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: BITS & ACCESSOR
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 127,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
USHTS:
8207193090
ECCN:
EAR99