57830

Wiha
596-57830
57830

Mfr.:

Description:
Wire Stripping & Cutting Tools 3 Piece Classic Grip Wire Strippers and Pliers Set

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Wire Stripping & Cutting Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Wire Strippers/Crimpers/Pliers
Set of 3 Wire Strippers/Crimpers/Pliers
Insulated
Brand: Wiha
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 22 AWG - 10 AWG
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99