44532

Wiha
596-44532
44532

Mfr.:

Description:
Pliers & Tweezers ESD Safe Tweezers 00 SA - 120mm

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/8/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,35 € 35,35 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
RoHS:
Tweezers
Strong Point, Tapered
120 mm
ESD safe tweezers
Brand: Wiha
Color: Black
Features: Static dissipative, hypo allergenic, anti-magnetic and acid resistant
Grip Type: Textured
Jaw/Tip Material: Stainless Steel
Packaging: Bulk
Product Type: Pliers & Tweezers
Series: ESD
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8203200000
USHTS:
8203202000
MXHTS:
8203202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Pakistan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.