44506

Wiha
596-44506
44506

Mfr.:

Description:
Pliers & Tweezers ESD Safe Tweezers 3 SA - 120mm

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 3/9/2026
9
Expected 3/16/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,08 € 28,08 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
RoHS:
Tweezers
Fine Point, Round
120 mm
ESD safe tweezers
Brand: Wiha
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PK
Features: Static dissipative, hypo allergenic, anti-magnetic and acid resistant
Grip Type: Textured
Jaw/Tip Material: Stainless Steel
Product Type: Pliers & Tweezers
Series: ESD
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8203200000
USHTS:
8203202000
MXHTS:
8203202000
ECCN:
EAR99