33850

Wiha
596-33850
33850

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 12 Point - 1/2" Drive Socket 34.0mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,43 € 19,43 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
34 mm
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Socket Drive Size - 1/2 in Square Standard Drive 12 Point Socket, 34 mm Size, Satin Finish
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204200000
USHTS:
8204200000
JPHTS:
820420000
KRHTS:
8204200000
BRHTS:
82042000
ECCN:
EAR99