33327

Wiha
596-33327
33327

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 6 Point - 1/4 Inch Drive Socket - 13.0mm x 25mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
13 mm
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Socket Drive Size - 1/4 in Square, Standard Drive 6 Pt Socket, 13 mm Size, Satin Finish
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204200000
USHTS:
8204200000
JPHTS:
820420000
KRHTS:
8204200000
BRHTS:
82042000
ECCN:
EAR99