33318

Wiha
596-33318
33318

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 6 Point - 1/4 Inch Drive Socket - 5.5mm x 25mm

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
5.5 mm
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Socket Drive Size - 1/4 in Square, Standard Drive 6 Pt Socket, 5.5 mm Size, Satin Finish
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204200000
USHTS:
8204200000
JPHTS:
820420000
KRHTS:
8204200000
BRHTS:
82042000
ECCN:
EAR99