32951

Wiha
596-32951
32951

Mfr.:

Description:
Pliers & Tweezers Insulated Proturn Shears 6.3"

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,19 € 35,19 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
RoHS:
6.3 in
Brand: Wiha
Product Type: Pliers & Tweezers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 131,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99