32744

Wiha
596-32744
32744

Mfr.:

Description:
Pliers & Tweezers ESD Safe Precision Snipe (Chain) Bent Nose Pliers

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,94 € 48,94 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
RoHS:
Pliers
Bent Chain Nose Pliers
120 mm
ESD safe tweezers
Brand: Wiha
Color: Black, Yellow
Features: Drop-forged for an ideal material structure
Grip Type: Insulated
Jaw Width: 9.5 mm
Jaw/Tip Style: Smooth, 45 deg Angle
Product Type: Pliers & Tweezers
Series: ESD
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 72,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8204110000
CNHTS:
8203200000
USHTS:
8204110030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.