32742

Wiha
596-32742
32742

Mfr.:

Description:
Pliers & Tweezers ESD Safe Precision Short Snipe (Chain) Nose Pliers

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,64 € 47,64 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
RoHS:
Pliers
Chain Nose
120 mm
ESD safe tweezers
Brand: Wiha
Color: Black, Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Drop-forged for an ideal material structure
Grip Type: Insulated
Jaw Width: 9.5 mm
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Series: ESD
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99