32654

Wiha
596-32654
32654

Mfr.:

Description:
Pliers & Tweezers Classic Grip Internal Ring Pliers 12.2"

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Pliers
Ring Pliers - Internal
310 mm
Straight internal retaining ring pliers
Brand: Wiha
Color: Red
Features: Shape C
Grip Type: Insulated
Jaw/Tip Material: Chrome Vanadium Steel
Jaw/Tip Style: Straight, 3.2 mm Tip
Packaging: Bulk
Product Type: Pliers & Tweezers
Series: PLIERS STANDARD
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 512,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Per the supplier, these parts are not currently available due to a
fire at the plant in Vietnam. There is no timeline yet on when they
will be available.

Please contact a Mouser Technical Sales Representative for
further information.

5-0325-2

Compliance Codes
TARIC:
8203200000
USHTS:
8203206030
MXHTS:
8203205000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.